895-034-524-802

Heilind Number:EDA895-034-524-802
Manufacturer:EDAC
Manufacturer Number:895-034-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-524-802

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, perfect for powering your devices efficiently. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. With two rows and a total of 34 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial or commercial use. Upgrade your connectivity solutions with this essential component.