895-034-525-101

Heilind Number:EDA895-034-525-101
Manufacturer:EDAC
Manufacturer Number:895-034-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 34 positions in a single row with a pitch of .1 inches, ensuring precise and secure connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless and space-efficient. Upgrade your electronics assembly with this essential component, perfect for various applications in industries like telecommunications, automotive, and more.