895-034-525-102

Heilind Number:EDA895-034-525-102
Manufacturer:EDAC
Manufacturer Number:895-034-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring 34 positions in a single row, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Its straight mount orientation and compact design make it perfect for space-constrained applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.