895-034-525-103

Heilind Number:EDA895-034-525-103
Manufacturer:EDAC
Manufacturer Number:895-034-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-103

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any setup with its straight mount orientation. Engineered for efficiency, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and reliable contact material of Copper Alloy. With 34 positions and a pitch of .1 inches, it offers ample room for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity today with this essential component.