895-034-525-104

Heilind Number:EDA895-034-525-104
Manufacturer:EDAC
Manufacturer Number:895-034-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring optimal signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, while the housing is constructed from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliability in diverse environments. Perfect for professional use in various electronic applications, this connector is a must-have for seamless PCB connections.