895-034-525-107

Heilind Number:EDA895-034-525-107
Manufacturer:EDAC
Manufacturer Number:895-034-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-107

Detailed Description

Easily connect circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 34 positions in a single row, ensuring efficient power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in compact spaces. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal flow. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB setups with this essential component for seamless and secure connectivity.