895-034-525-108

Heilind Number:EDA895-034-525-108
Manufacturer:EDAC
Manufacturer Number:895-034-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row with a pitch of .1 inches, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability even in harsh environments. Crafted with precision, the contact material is Copper Alloy, further enhancing conductivity. With a straight mount orientation and a compact design, it seamlessly integrates into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.