895-034-525-112

Heilind Number:EDA895-034-525-112
Manufacturer:EDAC
Manufacturer Number:895-034-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted with precision and durability in mind, it features 34 positions in a single row, ensuring efficient power transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connection, making it a valuable addition to your electronic projects. Elevate your connectivity with this essential component.