895-034-525-203

Heilind Number:EDA895-034-525-203
Manufacturer:EDAC
Manufacturer Number:895-034-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-203

Detailed Description

Enhance your circuit board connections with this high-performance 34-position Card Edge Connector. Designed for seamless integration, this connector features two rows of contacts with a pitch of .1 inches and row spacing of .2 inches, ensuring precision and reliability in your PCB setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a straight mount orientation, it easily fits into your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for demanding industrial applications. Elevate your connectivity with this essential component.