895-034-525-207

Heilind Number:EDA895-034-525-207
Manufacturer:EDAC
Manufacturer Number:895-034-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability, this connector boasts two rows of 34 contact positions each, made of robust Copper Alloy for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for professional or personal use, this connector guarantees seamless integration and efficient performance in your PCB assemblies. Elevate your connectivity standards with this essential component.