895-034-525-212

Heilind Number:EDA895-034-525-212
Manufacturer:EDAC
Manufacturer Number:895-034-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any setup. With two rows of 34 copper alloy contacts, each spaced at .1 inches with .2 inches between rows, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. The straight mount orientation simplifies installation, making it a versatile and essential component for any project.