895-034-525-404

Heilind Number:EDA895-034-525-404
Manufacturer:EDAC
Manufacturer Number:895-034-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-404

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Boasting 34 positions in a single row, it provides ample connectivity options for your PCB boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.