895-034-525-407

Heilind Number:EDA895-034-525-407
Manufacturer:EDAC
Manufacturer Number:895-034-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-407

Detailed Description

Enhance your PCB connectivity with our high-quality 34-position Card Edge Connector. Designed for seamless board-to-board interconnection, this straight-mount connector features durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment for streamlined assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures stability in diverse environments. Upgrade your electronic systems with this essential component, perfect for various applications in the industrial, automotive, and consumer electronics sectors.