895-034-525-412

Heilind Number:EDA895-034-525-412
Manufacturer:EDAC
Manufacturer Number:895-034-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration into your electronic assemblies, it features 34 positions in a single row, offering ample room for efficient signal transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact row spacing of .2 inches make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various environments. Elevate your connectivity solutions with this essential component.