895-034-525-503

Heilind Number:EDA895-034-525-503
Manufacturer:EDAC
Manufacturer Number:895-034-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless fit for streamlined functionality. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power transmission and protection. Its two rows of copper alloy contacts, arranged with a pitch of .1in and row spacing of .2in, provide 34 positions for versatile connectivity options. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its high-quality construction for optimal performance.