895-034-525-504

Heilind Number:EDA895-034-525-504
Manufacturer:EDAC
Manufacturer Number:895-034-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-504

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and a .1-inch pitch, it offers precise alignment for optimal performance. The copper alloy contact material ensures reliable conductivity, while the 34 positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component.