895-034-525-604

Heilind Number:EDA895-034-525-604
Manufacturer:EDAC
Manufacturer Number:895-034-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, its 34 positions ensure reliable data transmission. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving layouts. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts, it guarantees long-lasting quality. Operating efficiently in a wide temperature range (-40 to 105 °C), it's perfect for various industrial applications. Elevate your connectivity solutions with this essential component.