895-034-525-802

Heilind Number:EDA895-034-525-802
Manufacturer:EDAC
Manufacturer Number:895-034-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-802

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 34 positions in a 2-row configuration, ensuring seamless connectivity for your electronic devices. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Constructed with copper alloy contacts, you can trust in reliable and efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component.