895-034-525-807

Heilind Number:EDA895-034-525-807
Manufacturer:EDAC
Manufacturer Number:895-034-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-807

Detailed Description

Ensure seamless connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 34 positions with a pitch of .1 inches, facilitating efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its two rows and .2-inch row spacing offer versatility, making it an essential component for any PCB assembly project. Experience reliable connectivity like never before with this top-of-the-line connector.