895-034-525-808

Heilind Number:EDA895-034-525-808
Manufacturer:EDAC
Manufacturer Number:895-034-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-525-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for optimal performance, it features 34 positions with a pitch of .1 inch, ensuring seamless integration on your circuit board. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contact material promises reliable conductivity. With a straight mount orientation and a row spacing of .2 inch, this connector offers easy installation and efficient signal transmission. Operable in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this high-quality connector for enhanced functionality and longevity.