895-034-540-101

Heilind Number:EDA895-034-540-101
Manufacturer:EDAC
Manufacturer Number:895-034-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-101

Detailed Description

Enhance your board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in any application. With a straight mount orientation and a pitch of .1 inch, it offers effortless installation and a secure connection. The 34 positions, along with copper alloy contacts, guarantee reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for harsh environments. Elevate your electronic setups with this essential component.