895-034-540-102

Heilind Number:EDA895-034-540-102
Manufacturer:EDAC
Manufacturer Number:895-034-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-102

Detailed Description

Enhance connectivity with our high-performance 34-position Board To Board PCB Connector, designed for seamless integration in your electronic projects. Crafted with precision, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable and efficient conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers a perfect fit for your PCB assembly needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this connector, with its straight mount orientation, is a must-have for achieving seamless board-to-board connections. Trust in its exceptional quality for all your connectivity requirements.