895-034-540-107

Heilind Number:EDA895-034-540-107
Manufacturer:EDAC
Manufacturer Number:895-034-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in any setting. The copper alloy contact material and 34 positions provide seamless data transfer, while the 3A amperage and -40 - 105°C operating temperature range guarantee optimal functionality. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. Perfect for various electronic applications, this connector is a must-have for any tech enthusiast. Upgrade your setup today and experience seamless connectivity like never before.