895-034-540-201

Heilind Number:EDA895-034-540-201
Manufacturer:EDAC
Manufacturer Number:895-034-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-201

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features 34 positions across two rows, allowing for seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity with this essential component for your electronic projects.