895-034-540-204

Heilind Number:EDA895-034-540-204
Manufacturer:EDAC
Manufacturer Number:895-034-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-204

Detailed Description

Upgrade your electronic connections with this cutting-edge 34-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various projects. Elevate your connectivity game with this essential component.