895-034-540-208

Heilind Number:EDA895-034-540-208
Manufacturer:EDAC
Manufacturer Number:895-034-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-208

Detailed Description

Enhance connectivity within your circuitry with our meticulously engineered Board To Board PCB Connector. Designed for seamless integration, this essential component features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 34 precisely positioned contacts made of high-quality Copper Alloy, optimal conductivity is guaranteed. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of applications in various industries. Upgrade your connectivity with this essential component, a cornerstone of efficient and effective electronic systems.