895-034-540-402

Heilind Number:EDA895-034-540-402
Manufacturer:EDAC
Manufacturer Number:895-034-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, perfect for streamlined electronics assembly. Featuring 34 positions in a single row with a pitch of .1 inches, it ensures efficient signal transfer. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contact material for optimal conductivity. Designed for seamless integration, the straight mount orientation offers easy installation on PCBs. Ideal for various applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs.