895-034-540-404

Heilind Number:EDA895-034-540-404
Manufacturer:EDAC
Manufacturer Number:895-034-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-404

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features 34 positions in a single row, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable performance. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation offers easy installation. Elevate your electronic projects with this essential component.