895-034-540-407

Heilind Number:EDA895-034-540-407
Manufacturer:EDAC
Manufacturer Number:895-034-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of .1 inches, allowing for efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contacts, you can count on reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector guarantees optimal performance. Upgrade your setup with this essential component for streamlined connectivity solutions.