895-034-540-503

Heilind Number:EDA895-034-540-503
Manufacturer:EDAC
Manufacturer Number:895-034-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-503

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board card edge connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures optimal performance even in challenging environments. Featuring two rows and 34 positions, it offers ample connectivity options with copper alloy contacts for reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic connections with this essential component.