895-034-540-508

Heilind Number:EDA895-034-540-508
Manufacturer:EDAC
Manufacturer Number:895-034-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-508

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 34 positions across 2 rows for efficient data transfer. Designed for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made from Copper Alloy, facilitates optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Choose our straight mount orientation for easy installation. Elevate your electronics with this essential component for seamless and secure connections.