895-034-540-512

Heilind Number:EDA895-034-540-512
Manufacturer:EDAC
Manufacturer Number:895-034-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it offers seamless integration with a housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. With a total of 34 positions and straight mount orientation, it facilitates efficient data transfer. Crafted from copper alloy, the contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Upgrade your PCB assembly with this top-of-the-line connector, a must-have in any tech enthusiast's toolbox.