895-034-540-602

Heilind Number:EDA895-034-540-602
Manufacturer:EDAC
Manufacturer Number:895-034-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-602

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 34 positions in a single row layout, this connector ensures seamless connectivity for your devices. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient data transmission. The housing material, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides reliable conductivity. Suitable for a wide range of applications, this connector has a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your connectivity solutions with this essential component.