895-034-540-603

Heilind Number:EDA895-034-540-603
Manufacturer:EDAC
Manufacturer Number:895-034-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-603

Detailed Description

Enhance your PCB connectivity with this ultra-reliable Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 34 positions with a pitch of .1 inches, ensuring optimal performance in your electronic assemblies. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees superior conductivity and longevity. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality connector.