895-034-540-607

Heilind Number:EDA895-034-540-607
Manufacturer:EDAC
Manufacturer Number:895-034-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly merges into your setup. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power delivery in any environment. The 34-position layout, along with copper alloy contact material, guarantees efficient data transfer. Its straight mount orientation and compact .1in pitch make it ideal for tight spaces. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.