895-034-540-608

Heilind Number:EDA895-034-540-608
Manufacturer:EDAC
Manufacturer Number:895-034-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-608

Detailed Description

Enhance your PCB connection system with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring 34 positions in a single row, this connector offers high-density connectivity with a pitch of .1 inches and a row spacing of .2 inches. Crafted with premium UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.