895-034-540-612

Heilind Number:EDA895-034-540-612
Manufacturer:EDAC
Manufacturer Number:895-034-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-612

Detailed Description

Enhance your electronic connections with this sleek Board To Board PCB Connector in timeless black. Designed for seamless integration, it boasts 34 positions in a single row, offering optimal performance for your PCB assembly needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Say goodbye to connectivity issues and welcome seamless data transfer with this essential component.