895-034-540-803

Heilind Number:EDA895-034-540-803
Manufacturer:EDAC
Manufacturer Number:895-034-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board Card Edge Connector. Featuring 34 positions spread across 2 rows, it ensures seamless data transfer with a pitch of .1 inches. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in any operating environment, from -40 to 105°C. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure connections in your PCB assemblies.