895-034-540-807

Heilind Number:EDA895-034-540-807
Manufacturer:EDAC
Manufacturer Number:895-034-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-807

Detailed Description

Elevate your connectivity with our cutting-edge Black Board-to-Board PCB Connector. Engineered for optimal performance, this sleek connector boasts a contact material of Copper Alloy, ensuring reliable and efficient data transmission. With two rows and 34 positions, it offers ample room for seamless integration on your PCB. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional seeking top-notch quality in their electronic setups. Upgrade your connectivity game with this essential component.