895-034-540-812

Heilind Number:EDA895-034-540-812
Manufacturer:EDAC
Manufacturer Number:895-034-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-540-812

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board To Board Card Edge Connector. Designed for optimal performance, it features two rows with a total of 34 positions, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environmental conditions. Elevate your electronic projects with this essential component.