895-034-541-103

Heilind Number:EDA895-034-541-103
Manufacturer:EDAC
Manufacturer Number:895-034-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-103

Detailed Description

Efficiently link your PCBs with our cutting-edge Board To Board Connectors. Designed for seamless integration, these connectors boast a single row configuration with 34 positions, ensuring streamlined connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, they offer unparalleled reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, they facilitate precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for even the most demanding environments. Whether you're a hobbyist or a professional, our connectors are the perfect choice for your connectivity needs.