895-034-541-202

Heilind Number:EDA895-034-541-202
Manufacturer:EDAC
Manufacturer Number:895-034-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-202

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed with precision, this connector boasts a streamlined straight mount orientation, making it a perfect fit for your electronic projects. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable and efficient power transmission. Featuring two rows of 34 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating effortlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Elevate your design with this essential component, a must-have in any engineer's toolkit.