895-034-541-203

Heilind Number:EDA895-034-541-203
Manufacturer:EDAC
Manufacturer Number:895-034-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-203

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 34 positions, offering ample connectivity for your devices. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures flame retardancy and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and secure mounting. Crafted with copper alloy contact material, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and dependable connectivity in your projects.