895-034-541-204

Heilind Number:EDA895-034-541-204
Manufacturer:EDAC
Manufacturer Number:895-034-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-204

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 34 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in demanding environments. The copper alloy contact material and .1 inch pitch further elevate its performance, while the straight mount orientation facilitates convenient installation. With an operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in electronics and beyond. Elevate your connectivity game with this essential component.