895-034-541-207

Heilind Number:EDA895-034-541-207
Manufacturer:EDAC
Manufacturer Number:895-034-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal power delivery, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 34 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing ensure seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this Straight-mount orientation connector, perfect for demanding industrial environments.