895-034-541-208

Heilind Number:EDA895-034-541-208
Manufacturer:EDAC
Manufacturer Number:895-034-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-208

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, its sleek black housing and UL 94V-0 Polyphenylene Sulfide construction ensure durability and safety. With two rows of 34 contact positions, featuring Copper Alloy material for optimal conductivity, this connector guarantees reliable data transmission. The .1-inch pitch and .2-inch row spacing make it easy to install, while its straight mount orientation offers versatility in placement. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly process with this essential component.