895-034-541-407

Heilind Number:EDA895-034-541-407
Manufacturer:EDAC
Manufacturer Number:895-034-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-407

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this sleek connector boasts 34 positions housed in durable UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in any environment. The straight mount orientation and precise .1-inch pitch guarantee a secure fit, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Elevate your PCB connections with this essential component.