895-034-541-412

Heilind Number:EDA895-034-541-412
Manufacturer:EDAC
Manufacturer Number:895-034-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-412

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 34 positions in a single row, providing ample space for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inches, you can easily connect your devices with precision. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for straightforward installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your PCB design with this essential component.