895-034-541-507

Heilind Number:EDA895-034-541-507
Manufacturer:EDAC
Manufacturer Number:895-034-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connectors. Featuring a sleek black design, these connectors are designed for optimal functionality, with a durable housing made of UL 94V-0 Polyphenylene Sulfide ensuring long-lasting performance. With two rows and a total of 34 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components for enhanced connectivity and efficiency.