895-034-541-603

Heilind Number:EDA895-034-541-603
Manufacturer:EDAC
Manufacturer Number:895-034-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-034-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-034-541-603

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, a sleek and reliable solution for seamless data transfer. Designed for high-performance applications, this connector features 34 positions in a single row, ensuring efficient signal transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing optimal conductivity. The housing material, UL 94V-0 Polyphenylene Sulfide, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. The straight mount orientation adds to its versatility, while the timeless black color adds a touch of elegance to your electronic setup. Trust in our connector for seamless and reliable board-to-board connections in your projects.